


XC6203E512PR-G | |
|---|---|
DigiKey Part Number | XC6203E512PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6203E512PR-G |
Description | IC REG LINEAR 5.1V 400MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.32V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 8V | Base Product Number |
Voltage - Output (Min/Fixed) 5.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27878 € | 278,78 € |
| Unit Price without VAT: | 0,27878 € |
|---|---|
| Unit Price with VAT: | 0,33175 € |

