


XC6203E342PR-G | |
|---|---|
DigiKey Part Number | XC6203E342PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6203E342PR-G |
Description | IC REG LINEAR 3.4V 400MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29623 € | 296,23 € |
| 2.000 | 0,26846 € | 536,92 € |
| 5.000 | 0,24994 € | 1.249,70 € |
| 10.000 | 0,24068 € | 2.406,80 € |
| 25.000 | 0,23143 € | 5.785,75 € |
| Unit Price without VAT: | 0,29623 € |
|---|---|
| Unit Price with VAT: | 0,35251 € |

