


XC6203E252PR-G | |
|---|---|
DigiKey Part Number | 893-XC6203E252PR-GTR-ND - Tape & Reel (TR) 893-XC6203E252PR-GCT-ND - Cut Tape (CT) 893-XC6203E252PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203E252PR-G |
Description | IC REG LINEAR 2.5V 400MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30768 € | 76,92 € |
| 500 | 0,29398 € | 146,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28272 € | 282,72 € |
| 2.000 | 0,27345 € | 546,90 € |
| 3.000 | 0,26880 € | 806,40 € |
| 5.000 | 0,26366 € | 1.318,30 € |
| 7.000 | 0,26065 € | 1.824,55 € |
| 10.000 | 0,25776 € | 2.577,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

