


XC6201P602DR-G | |
|---|---|
DigiKey Part Number | XC6201P602DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6201P602DR-G |
Description | IC REG LINEAR 6V 250MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P602DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25657 € | 769,71 € |
| 6.000 | 0,23925 € | 1.435,50 € |
| 9.000 | 0,23051 € | 2.074,59 € |
| 15.000 | 0,22077 € | 3.311,55 € |
| 21.000 | 0,21505 € | 4.516,05 € |
| 30.000 | 0,20952 € | 6.285,60 € |
| Unit Price without VAT: | 0,25657 € |
|---|---|
| Unit Price with VAT: | 0,30532 € |

