


XC6201P482PR-G | |
|---|---|
DigiKey Part Number | XC6201P482PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6201P482PR-G |
Description | IC REG LINEAR 4.8V 250MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P482PR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 4.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22387 € | 223,87 € |
| 2.000 | 0,20289 € | 405,78 € |
| 5.000 | 0,18889 € | 944,45 € |
| 10.000 | 0,18190 € | 1.819,00 € |
| 25.000 | 0,17490 € | 4.372,50 € |
| Unit Price without VAT: | 0,22387 € |
|---|---|
| Unit Price with VAT: | 0,26641 € |

