


XC6201P462PR-G | |
|---|---|
DigiKey Part Number | XC6201P462PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6201P462PR-G |
Description | IC REG LINEAR 4.6V 250MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P462PR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 4.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24475 € | 244,75 € |
| Unit Price without VAT: | 0,24475 € |
|---|---|
| Unit Price with VAT: | 0,29125 € |

