Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P402PR-G

DigiKey Part Number
893-XC6201P402PR-GTR-ND - Tape & Reel (TR)
893-XC6201P402PR-GCT-ND - Cut Tape (CT)
893-XC6201P402PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P402PR-G
Description
IC REG LINEAR 4V 250MA SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
XC6201P402PR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.4V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89
Voltage - Input (Max)
10V
Base Product Number
Voltage - Output (Min/Fixed)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24831 €248,31 €
2.0000,23999 €479,98 €
3.0000,23582 €707,46 €
5.0000,23120 €1.156,00 €
7.0000,22850 €1.599,50 €
10.0000,22591 €2.259,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37300 €3,73 €
250,33360 €8,34 €
1000,29100 €29,10 €
2500,27068 €67,67 €
5000,25842 €129,21 €
Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37000 €3,70 €
250,33120 €8,28 €
1000,28870 €28,87 €
2500,26852 €67,13 €
5000,25636 €128,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €