


XC6201P372MR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P372MR-GTR-ND - Tape & Reel (TR) 893-XC6201P372MR-GCT-ND - Cut Tape (CT) 893-XC6201P372MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P372MR-G |
Description | IC REG LIN 3.7V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P372MR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23576 € | 58,94 € |
| 500 | 0,22484 € | 112,42 € |
| 1.000 | 0,21586 € | 215,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21171 € | 635,13 € |
| 6.000 | 0,19441 € | 1.166,46 € |
| 9.000 | 0,18562 € | 1.670,58 € |
| 15.000 | 0,17577 € | 2.636,55 € |
| 21.000 | 0,17317 € | 3.636,57 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

