


XC6201P332PR-G | |
|---|---|
DigiKey Part Number | 893-1058-2-ND - Tape & Reel (TR) 893-1058-1-ND - Cut Tape (CT) 893-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P332PR-G |
Description | IC REG LINEAR 3.3V 150MA SOT89 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P332PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 160mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25710 € | 25,71 € |
| 250 | 0,23872 € | 59,68 € |
| 500 | 0,22768 € | 113,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21858 € | 218,58 € |
| 2.000 | 0,21109 € | 422,18 € |
| 3.000 | 0,20734 € | 622,02 € |
| 5.000 | 0,20318 € | 1.015,90 € |
| 7.000 | 0,20075 € | 1.405,25 € |
| 10.000 | 0,19842 € | 1.984,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




