


XC6201P302PR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P302PR-GTR-ND - Tape & Reel (TR) 893-XC6201P302PR-GCT-ND - Cut Tape (CT) 893-XC6201P302PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P302PR-G |
Description | IC REG LINEAR 3V 250MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P302PR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33120 € | 8,28 € |
| 100 | 0,28870 € | 28,87 € |
| 250 | 0,26852 € | 67,13 € |
| 500 | 0,25636 € | 128,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24634 € | 246,34 € |
| 2.000 | 0,23808 € | 476,16 € |
| 3.000 | 0,23394 € | 701,82 € |
| 5.000 | 0,22936 € | 1.146,80 € |
| 7.000 | 0,22669 € | 1.586,83 € |
| 10.000 | 0,22411 € | 2.241,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

