Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P302DR-G

DigiKey Part Number
893-XC6201P302DR-GTR-ND - Tape & Reel (TR)
893-XC6201P302DR-GCT-ND - Cut Tape (CT)
893-XC6201P302DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P302DR-G
Description
IC REG LINEAR 3V 250MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6201P302DR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-USPB (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,61900 €6,19 €
250,52000 €13,00 €
1000,40840 €40,84 €
2500,35372 €88,43 €
5000,32018 €160,09 €
1.0000,29224 €292,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25723 €771,69 €
6.0000,23987 €1.439,22 €
9.0000,23110 €2.079,90 €
15.0000,22134 €3.320,10 €
21.0000,21560 €4.527,60 €
30.0000,21005 €6.301,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €