


XC6201P292DR-G | |
|---|---|
DigiKey Part Number | XC6201P292DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6201P292DR-G |
Description | IC REG LINEAR 2.9V 250MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P292DR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 6-WFDFN Exposed Pad |
Number of Regulators 1 | Supplier Device Package 6-USPB (1.8x2) |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23400 € | 702,00 € |
| 6.000 | 0,21786 € | 1.307,16 € |
| 15.000 | 0,20979 € | 3.146,85 € |
| 30.000 | 0,20172 € | 6.051,60 € |
| Unit Price without VAT: | 0,23400 € |
|---|---|
| Unit Price with VAT: | 0,27846 € |

