


XC6201P272PR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P272PR-GTR-ND - Tape & Reel (TR) 893-XC6201P272PR-GCT-ND - Cut Tape (CT) 893-XC6201P272PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P272PR-G |
Description | IC REG LINEAR 2.7V 80MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P272PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,46720 € | 11,68 € |
| 100 | 0,36540 € | 36,54 € |
| 250 | 0,31552 € | 78,88 € |
| 500 | 0,28500 € | 142,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25953 € | 259,53 € |
| 2.000 | 0,23833 € | 476,66 € |
| 3.000 | 0,22762 € | 682,86 € |
| 5.000 | 0,21567 € | 1.078,35 € |
| 7.000 | 0,20865 € | 1.460,55 € |
| 10.000 | 0,20186 € | 2.018,60 € |
| 25.000 | 0,18713 € | 4.678,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

