


XC6201P192PR-G | |
|---|---|
DigiKey Part Number | XC6201P192PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6201P192PR-G |
Description | IC REG LINEAR 1.9V 250MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P192PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22669 € | 226,69 € |
| 2.000 | 0,20544 € | 410,88 € |
| 5.000 | 0,19127 € | 956,35 € |
| 10.000 | 0,18419 € | 1.841,90 € |
| 25.000 | 0,17710 € | 4.427,50 € |
| Unit Price without VAT: | 0,22669 € |
|---|---|
| Unit Price with VAT: | 0,26976 € |

