Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61GC3202HR-G

DigiKey Part Number
XC61GC3202HR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC61GC3202HR-G
Description
IC SUPERVISOR 1 CHANNEL 3USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC61GC3202HR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.2V
Manufacturer
Torex Semiconductor Ltd
Output
Push-Pull, Totem Pole
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
2-SFN Exposed Pad
Type
Voltage Detector
Supplier Device Package
3-USP (1.2x1.2)
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18670 €560,10 €
6.0000,17383 €1.042,98 €
15.0000,16739 €2.510,85 €
30.0000,16095 €4.828,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18670 €
Unit Price with VAT:0,22217 €