Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61GC2002HR-G

DigiKey Part Number
XC61GC2002HR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC61GC2002HR-G
Description
IC SUPERVISOR 1 CHANNEL 3USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC61GC2002HR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Push-Pull, Totem Pole
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SFN Exposed Pad
Supplier Device Package
3-USP (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18905 €567,15 €
6.0000,17602 €1.056,12 €
15.0000,16950 €2.542,50 €
30.0000,16298 €4.889,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18905 €
Unit Price with VAT:0,22497 €