
XC61CC3202MR-G | |
|---|---|
DigiKey Part Number | 893-XC61CC3202MR-GTR-ND - Tape & Reel (TR) 893-XC61CC3202MR-GCT-ND - Cut Tape (CT) 893-XC61CC3202MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC3202MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC3202MR-G Models |
Category | Voltage - Threshold 3.2V |
Manufacturer Torex Semiconductor Ltd | Output Push-Pull, Totem Pole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package SOT-23 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28080 € | 7,02 € |
| 100 | 0,24410 € | 24,41 € |
| 250 | 0,22660 € | 56,65 € |
| 500 | 0,21602 € | 108,01 € |
| 1.000 | 0,20732 € | 207,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19659 € | 589,77 € |
| 6.000 | 0,19134 € | 1.148,04 € |
| 9.000 | 0,18871 € | 1.698,39 € |
| 15.000 | 0,18579 € | 2.786,85 € |
| 21.000 | 0,18409 € | 3.865,89 € |
| 30.000 | 0,18245 € | 5.473,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

