
XC6192A305ER-G | |
|---|---|
DigiKey Part Number | 893-XC6192A305ER-GTR-ND - Tape & Reel (TR) 893-XC6192A305ER-GCT-ND - Cut Tape (CT) 893-XC6192A305ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192A305ER-G |
Description | IC PWR SWITCH P-CH 1:1 8USP-B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 340mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Shutdown | |
Fault Protection | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30340 € | 30,34 € |
| 250 | 0,28240 € | 70,60 € |
| 500 | 0,26972 € | 134,86 € |
| 1.000 | 0,25927 € | 259,27 € |
| 2.500 | 0,24825 € | 620,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23954 € | 1.197,70 € |
| 10.000 | 0,22194 € | 2.219,40 € |
| 15.000 | 0,21593 € | 3.238,95 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


