
XC6136C33AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6136C33AMR-GTR-ND - Tape & Reel (TR) 893-XC6136C33AMR-GCT-ND - Cut Tape (CT) 893-XC6136C33AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C33AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19470 € | 19,47 € |
| 250 | 0,18032 € | 45,08 € |
| 500 | 0,17162 € | 85,81 € |
| 1.000 | 0,16447 € | 164,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18160 € | 544,80 € |
| 6.000 | 0,16827 € | 1.009,62 € |
| 9.000 | 0,16154 € | 1.453,86 € |
| 15.000 | 0,15404 € | 2.310,60 € |
| 21.000 | 0,14963 € | 3.142,23 € |
| 30.000 | 0,14537 € | 4.361,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

