Parametric Equivalent

XC6135N37AMR-G | |
|---|---|
DigiKey Part Number | XC6135N37AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6135N37AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 3.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6135N37BMR-G | Torex Semiconductor Ltd | 0 | XC6135N37BMR-G-ND | 0,17962 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17962 € | 538,86 € |
| 6.000 | 0,16803 € | 1.008,18 € |
| 15.000 | 0,15644 € | 2.346,60 € |
| 30.000 | 0,14833 € | 4.449,90 € |
| Unit Price without VAT: | 0,17962 € |
|---|---|
| Unit Price with VAT: | 0,21375 € |


