
XC6135N25AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N25AMR-GTR-ND - Tape & Reel (TR) 893-XC6135N25AMR-GCT-ND - Cut Tape (CT) 893-XC6135N25AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N25AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24560 € | 6,14 € |
| 100 | 0,21280 € | 21,28 € |
| 250 | 0,19724 € | 49,31 € |
| 500 | 0,18784 € | 93,92 € |
| 1.000 | 0,18012 € | 180,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17057 € | 511,71 € |
| 6.000 | 0,16590 € | 995,40 € |
| 9.000 | 0,16356 € | 1.472,04 € |
| 15.000 | 0,16096 € | 2.414,40 € |
| 21.000 | 0,15945 € | 3.348,45 € |
| 30.000 | 0,15799 € | 4.739,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

