
XC6135C24AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C24AMR-GTR-ND - Tape & Reel (TR) 893-XC6135C24AMR-GCT-ND - Cut Tape (CT) 893-XC6135C24AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C24AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20660 € | 20,66 € |
| 250 | 0,19148 € | 47,87 € |
| 500 | 0,18238 € | 91,19 € |
| 1.000 | 0,17488 € | 174,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18145 € | 544,35 € |
| 6.000 | 0,16613 € | 996,78 € |
| 9.000 | 0,15835 € | 1.425,15 € |
| 15.000 | 0,14963 € | 2.244,45 € |
| 21.000 | 0,14447 € | 3.033,87 € |
| 30.000 | 0,14342 € | 4.302,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

