Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C22C9R-G

DigiKey Part Number
893-XC6135C22C9R-GTR-ND - Tape & Reel (TR)
893-XC6135C22C9R-GCT-ND - Cut Tape (CT)
893-XC6135C22C9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C22C9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.2V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
44µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.565
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 $0,52 $
100,36700 $3,67 $
250,32800 $8,20 $
1000,28490 $28,49 $
2500,26448 $66,12 $
5000,25214 $126,07 $
1.0000,24199 $241,99 $
2.5000,23715 $592,88 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22481 $1.124,05 $
10.0000,21949 $2.194,90 $
15.0000,21682 $3.252,30 $
25.0000,21387 $5.346,75 $
35.0000,21215 $7.425,25 $
Manufacturers Standard Package
Unit Price without VAT:0,52000 $
Unit Price with VAT:0,61880 $