
XC6135C10BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C10BMR-GTR-ND - Tape & Reel (TR) 893-XC6135C10BMR-GCT-ND - Cut Tape (CT) 893-XC6135C10BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C10BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28080 € | 7,02 € |
| 100 | 0,24410 € | 24,41 € |
| 250 | 0,22660 € | 56,65 € |
| 500 | 0,21600 € | 108,00 € |
| 1.000 | 0,20731 € | 207,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19657 € | 589,71 € |
| 6.000 | 0,19131 € | 1.147,86 € |
| 9.000 | 0,18867 € | 1.698,03 € |
| 15.000 | 0,18575 € | 2.786,25 € |
| 21.000 | 0,18405 € | 3.865,05 € |
| 30.000 | 0,18241 € | 5.472,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

