
XC6132N12AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6132N12AMR-GTR-ND - Tape & Reel (TR) 893-XC6132N12AMR-GCT-ND - Cut Tape (CT) 893-XC6132N12AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6132N12AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-26 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-26 |
Voltage - Threshold 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,30792 € | 76,98 € |
| 500 | 0,29424 € | 147,12 € |
| 1.000 | 0,28299 € | 282,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26909 € | 807,27 € |
| 6.000 | 0,26229 € | 1.573,74 € |
| 9.000 | 0,25888 € | 2.329,92 € |
| 15.000 | 0,25511 € | 3.826,65 € |
| 21.000 | 0,25290 € | 5.310,90 € |
| 30.000 | 0,25078 € | 7.523,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

