Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6132N08AMR-G | |
|---|---|
DigiKey Part Number | XC6132N08AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6132N08AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-26 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 20µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-26 |
Voltage - Threshold 0.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6132N08BMR-G | Torex Semiconductor Ltd | 0 | XC6132N08BMR-G-ND | 0,24606 € | Parametric Equivalent |
| XC6132N08CMR-G | Torex Semiconductor Ltd | 0 | XC6132N08CMR-G-ND | 0,23400 € | Parametric Equivalent |
| XC6132N08DMR-G | Torex Semiconductor Ltd | 0 | XC6132N08DMR-G-ND | 0,24606 € | Parametric Equivalent |
| XC6132N08LMR-G | Torex Semiconductor Ltd | 0 | XC6132N08LMR-G-ND | 0,24606 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25657 € | 769,71 € |
| 6.000 | 0,23925 € | 1.435,50 € |
| 9.000 | 0,23051 € | 2.074,59 € |
| 15.000 | 0,22077 € | 3.311,55 € |
| 21.000 | 0,21505 € | 4.516,05 € |
| 30.000 | 0,20952 € | 6.285,60 € |
| Unit Price without VAT: | 0,25657 € |
|---|---|
| Unit Price with VAT: | 0,30532 € |


