
XC6132C08AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6132C08AMR-GTR-ND - Tape & Reel (TR) 893-XC6132C08AMR-GCT-ND - Cut Tape (CT) 893-XC6132C08AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6132C08AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 20µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,51360 € | 12,84 € |
| 100 | 0,40340 € | 40,34 € |
| 250 | 0,34932 € | 87,33 € |
| 500 | 0,31620 € | 158,10 € |
| 1.000 | 0,28861 € | 288,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19973 € | 599,19 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

