XC6129C38D7R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,15575 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,15575 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,14812 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,15575 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,15575 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6129C38D7R-G

DigiKey Part Number
XC6129C38D7R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6129C38D7R-G
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
50µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
4-XDFN
Number of Voltages Monitored
1
Supplier Device Package
4-USPN (0.90x1.2)
Voltage - Threshold
3.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6129C38A7R-GTorex Semiconductor Ltd0XC6129C38A7R-G-ND0,15575 €Parametric Equivalent
XC6129C38B7R-GTorex Semiconductor Ltd0XC6129C38B7R-G-ND0,15575 €Parametric Equivalent
XC6129C38C7R-GTorex Semiconductor Ltd0XC6129C38C7R-G-ND0,14812 €Parametric Equivalent
XC6129C38E7R-GTorex Semiconductor Ltd0XC6129C38E7R-G-ND0,15575 €Parametric Equivalent
XC6129C38F7R-GTorex Semiconductor Ltd0XC6129C38F7R-G-ND0,15575 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15575 €778,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15575 €
Unit Price with VAT:0,18534 €