Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6129C35C7R-G | |
|---|---|
DigiKey Part Number | XC6129C35C7R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6129C35C7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 50µs Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage - Threshold 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6129C35A7R-G | Torex Semiconductor Ltd | 0 | XC6129C35A7R-G-ND | 0,14812 € | Parametric Equivalent |
| XC6129C35B7R-G | Torex Semiconductor Ltd | 0 | XC6129C35B7R-G-ND | 0,15575 € | Parametric Equivalent |
| XC6129C35D7R-G | Torex Semiconductor Ltd | 0 | XC6129C35D7R-G-ND | 0,15575 € | Parametric Equivalent |
| XC6129C35E7R-G | Torex Semiconductor Ltd | 0 | XC6129C35E7R-G-ND | 0,15575 € | Parametric Equivalent |
| XC6129C35F7R-G | Torex Semiconductor Ltd | 0 | XC6129C35F7R-G-ND | 0,15575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14812 € | 740,60 € |
| 10.000 | 0,13790 € | 1.379,00 € |
| 25.000 | 0,13075 € | 3.268,75 € |
| 50.000 | 0,12769 € | 6.384,50 € |
| Unit Price without VAT: | 0,14812 € |
|---|---|
| Unit Price with VAT: | 0,17626 € |


