
XC6127C26FMR-G | |
|---|---|
DigiKey Part Number | XC6127C26FMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6127C26FMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20645 € | 619,35 € |
| 6.000 | 0,19221 € | 1.153,26 € |
| 15.000 | 0,18509 € | 2.776,35 € |
| 30.000 | 0,17797 € | 5.339,10 € |
| Unit Price without VAT: | 0,20645 € |
|---|---|
| Unit Price with VAT: | 0,24568 € |

