
XC6127C20EMR-G | |
|---|---|
DigiKey Part Number | XC6127C20EMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6127C20EMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 680ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20388 € | 611,64 € |
| 6.000 | 0,18982 € | 1.138,92 € |
| 15.000 | 0,18279 € | 2.741,85 € |
| 30.000 | 0,17576 € | 5.272,80 € |
| Unit Price without VAT: | 0,20388 € |
|---|---|
| Unit Price with VAT: | 0,24262 € |

