
XC6127C16EMR-G | |
|---|---|
DigiKey Part Number | XC6127C16EMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6127C16EMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 680ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21439 € | 643,17 € |
| Unit Price without VAT: | 0,21439 € |
|---|---|
| Unit Price with VAT: | 0,25512 € |

