
XC6122C643MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122C643MR-GTR-ND - Tape & Reel (TR) 893-XC6122C643MR-GCT-ND - Cut Tape (CT) 893-XC6122C643MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122C643MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122C643MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6s Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 4.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| 250 | 0,47936 € | 119,84 € |
| 500 | 0,45952 € | 229,76 € |
| 1.000 | 0,44732 € | 447,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42307 € | 1.269,21 € |
| 6.000 | 0,41320 € | 2.479,20 € |
| 9.000 | 0,40827 € | 3.674,43 € |
| 15.000 | 0,40279 € | 6.041,85 € |
| 21.000 | 0,39960 € | 8.391,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

