
XC6120N102NR-G | |
|---|---|
DigiKey Part Number | 893-XC6120N102NR-GTR-ND - Tape & Reel (TR) 893-XC6120N102NR-GCT-ND - Cut Tape (CT) 893-XC6120N102NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N102NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N102NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,17490 € | 17,49 € |
| 250 | 0,16176 € | 40,44 € |
| 500 | 0,15382 € | 76,91 € |
| 1.000 | 0,14730 € | 147,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16484 € | 494,52 € |
| 6.000 | 0,15246 € | 914,76 € |
| 9.000 | 0,14621 € | 1.315,89 € |
| 15.000 | 0,13923 € | 2.088,45 € |
| 21.000 | 0,13514 € | 2.837,94 € |
| 30.000 | 0,13118 € | 3.935,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










