
XC6120C152HR-G | |
|---|---|
DigiKey Part Number | 893-XC6120C152HR-GTR-ND - Tape & Reel (TR) 893-XC6120C152HR-GCT-ND - Cut Tape (CT) 893-XC6120C152HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120C152HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C152HR-G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 2-SFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 3-USP (1.2x1.2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21840 € | 5,46 € |
| 100 | 0,18920 € | 18,92 € |
| 250 | 0,17508 € | 43,77 € |
| 500 | 0,16658 € | 83,29 € |
| 1.000 | 0,15959 € | 159,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13101 € | 393,03 € |
| 6.000 | 0,12642 € | 758,52 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

