XC6118N28AMR-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,98864 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,36612 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 2,94000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,53869 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,53869 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 3,38000 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,20789 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,49436 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,32167 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,32167 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N28AMR-G

DigiKey Part Number
893-XC6118N28AMR-GTR-ND - Tape & Reel (TR)
893-XC6118N28AMR-GCT-ND - Cut Tape (CT)
893-XC6118N28AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N28AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36000 €3,60 €
250,32280 €8,07 €
1000,28170 €28,17 €
2500,26204 €65,51 €
5000,25016 €125,08 €
1.0000,24039 €240,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25403 €762,09 €
6.0000,23688 €1.421,28 €
9.0000,22823 €2.054,07 €
15.0000,21858 €3.278,70 €
21.0000,21292 €4.471,32 €
30.0000,20744 €6.223,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €