Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118C30AMR-G | |
|---|---|
DigiKey Part Number | XC6118C30AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6118C30AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118C30BMR-G | Torex Semiconductor Ltd | 90 | 893-XC6118C30BMR-GCT-ND | 0,59000 € | Parametric Equivalent |
| S-1000C30-M5T1G | ABLIC Inc. | 0 | S-1000C30-M5T1G-ND | 0,32334 € | Parametric Equivalent |
| S-1000C30-M5T1U | ABLIC Inc. | 2.940 | 1662-2253-1-ND | 0,72000 € | Parametric Equivalent |
| S-1002CA30I-M5T1U | ABLIC Inc. | 2.297 | 1662-1087-1-ND | 0,78000 € | Parametric Equivalent |
| S-1003CA30I-M5T1U | ABLIC Inc. | 0 | 1662-1112-2-ND | 0,39789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28271 € | 848,13 € |
| Unit Price without VAT: | 0,28271 € |
|---|---|
| Unit Price with VAT: | 0,33642 € |



