
XC6118C18AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C18AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C18AMR-GCT-ND - Cut Tape (CT) 893-XC6118C18AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C18AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29890 $ | 896,70 $ |
| 6.000 | 0,27872 $ | 1.672,32 $ |
| 9.000 | 0,26854 $ | 2.416,86 $ |
| 15.000 | 0,25719 $ | 3.857,85 $ |
| 21.000 | 0,25052 $ | 5.260,92 $ |
| 30.000 | 0,24408 $ | 7.322,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 $ | 1,15 $ |
| 10 | 0,71900 $ | 7,19 $ |
| 25 | 0,60440 $ | 15,11 $ |
| 100 | 0,47460 $ | 47,46 $ |
| 250 | 0,41100 $ | 102,75 $ |
| 500 | 0,37204 $ | 186,02 $ |
| 1.000 | 0,33958 $ | 339,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 $ | 1,16 $ |
| 10 | 0,72600 $ | 7,26 $ |
| 25 | 0,61040 $ | 15,26 $ |
| 100 | 0,47940 $ | 47,94 $ |
| 250 | 0,41512 $ | 103,78 $ |
| 500 | 0,37576 $ | 187,88 $ |
| 1.000 | 0,34297 $ | 342,97 $ |
| Unit Price without VAT: | 1,15000 $ |
|---|---|
| Unit Price with VAT: | 1,36850 $ |

