
XC3202B183ZR-G | |
|---|---|
DigiKey Part Number | XC3202B183ZR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC3202B183ZR-G |
Description | MAGNETIC SWITCH OMNIPOLAR 6QFN |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 6-QFN-0601 (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4V ~ 5.5V |
Mfr | Current - Supply (Max) 16µA |
Series | Current - Output (Max) 40mA |
Packaging Tape & Reel (TR) | Output Type Push-Pull |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 6-QFN-0601 (2x2) |
Polarization North Pole, South Pole | Package / Case 6-UQFN Exposed Pad |
Sensing Range ±4mT Trip, 0mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21393 € | 641,79 € |
| Unit Price without VAT: | 0,21393 € |
|---|---|
| Unit Price with VAT: | 0,25458 € |

