Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBZ02P3601-G | |
|---|---|
DigiKey Part Number | XBZ02P3601-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBZ02P3601-G |
Description | DIODE ZENER 36V 200MW SOD523P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-523P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05147 € | 257,35 € |
| 10.000 | 0,04714 € | 471,40 € |
| 15.000 | 0,04491 € | 673,65 € |
| 25.000 | 0,04239 € | 1.059,75 € |
| 35.000 | 0,04090 € | 1.431,50 € |
| 50.000 | 0,03943 € | 1.971,50 € |
| 125.000 | 0,03825 € | 4.781,25 € |
| Unit Price without VAT: | 0,05147 € |
|---|---|
| Unit Price with VAT: | 0,06125 € |



