
XBS306S19R-G | |
|---|---|
DigiKey Part Number | 893-XBS306S19R-GTR-ND - Tape & Reel (TR) 893-XBS306S19R-GCT-ND - Cut Tape (CT) 893-XBS306S19R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS306S19R-G |
Description | DIODE SCHOTTKY 60V 3A SMA-XG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA-XG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 195pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-XG | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,46690 € | 46,69 € |
| 500 | 0,36296 € | 181,48 € |
| 1.000 | 0,32949 € | 329,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30133 € | 602,66 € |
| 4.000 | 0,27765 € | 1.110,60 € |
| 6.000 | 0,26558 € | 1.593,48 € |
| 10.000 | 0,25203 € | 2.520,30 € |
| 14.000 | 0,24400 € | 3.416,00 € |
| 20.000 | 0,23620 € | 4.724,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


