Diode 20 V 500mA Surface Mount SOD-323A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBS053V13R-G

DigiKey Part Number
893-XBS053V13R-GTR-ND - Tape & Reel (TR)
893-XBS053V13R-GCT-ND - Cut Tape (CT)
893-XBS053V13R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBS053V13R-G
Description
DIODE SCHOTTKY 20V 500MA SOD323A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323A
Datasheet
 Datasheet
EDA/CAD Models
XBS053V13R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
12pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323A
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35600 €3,56 €
1000,22790 €22,79 €
5000,17286 €86,43 €
1.0000,15509 €155,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12562 €376,86 €
6.0000,09933 €595,98 €
9.0000,09803 €882,27 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €