
XBS024S15R-G | |
|---|---|
DigiKey Part Number | 893-XBS024S15R-GTR-ND - Tape & Reel (TR) 893-XBS024S15R-GCT-ND - Cut Tape (CT) 893-XBS024S15R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS024S15R-G |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,17790 € | 17,79 € |
| 500 | 0,13374 € | 66,87 € |
| 1.000 | 0,11603 € | 116,03 € |
| 2.000 | 0,10745 € | 214,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07066 € | 565,28 € |
| 16.000 | 0,07050 € | 1.128,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






