
XBS013S15R-G | |
|---|---|
DigiKey Part Number | 893-XBS013S15R-GTR-ND - Tape & Reel (TR) 893-XBS013S15R-GCT-ND - Cut Tape (CT) 893-XBS013S15R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS013S15R-G |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,19960 € | 19,96 € |
| 500 | 0,15078 € | 75,39 € |
| 1.000 | 0,13305 € | 133,05 € |
| 2.000 | 0,12170 € | 243,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09614 € | 769,12 € |
| 16.000 | 0,09317 € | 1.490,72 € |
| 24.000 | 0,09159 € | 2.198,16 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

