
XBP1012-G | |
|---|---|
DigiKey Part Number | 893-XBP1012-GTR-ND - Tape & Reel (TR) 893-XBP1012-GCT-ND - Cut Tape (CT) 893-XBP1012-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP1012-G |
Description | TVS DIODE 12VWM 24VC SOD323P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15900 € | 15,90 € |
| 500 | 0,11886 € | 59,43 € |
| 1.000 | 0,10586 € | 105,86 € |
| 2.000 | 0,09492 € | 189,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08305 € | 415,25 € |
| 10.000 | 0,07571 € | 757,10 € |
| 15.000 | 0,07197 € | 1.079,55 € |
| 25.000 | 0,06776 € | 1.694,00 € |
| 35.000 | 0,06527 € | 2.284,45 € |
| 50.000 | 0,06285 € | 3.142,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

