
581101 | |
|---|---|
DigiKey Part Number | 6332-581101-ND |
Manufacturer | Toradex AG |
Manufacturer Product Number | 581101 |
Description | Verdin iMX8M Plus Quad 4GB WB IT |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 4GB RAM ARM Cortex-A53, Cortex-M4F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toradex AG | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M4F | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 3.6W | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.740" L x 1.378" W (69.60mm x 35.00mm) | |
Form Factor | DDR4-SODIMM | |
Expansion Site/Bus | CAN, GPIO, I2C, I2S, PCIe, SPI, QSPI, AI, SDIO, PWM, MIPI, LVDS, UART | |
RAM Capacity/Installed | 4GB | |
Storage Interface | I2C, PCIe, QSPI, SDIO, SPI | |
Video Outputs | CSI, DSI, HDMI, LVDS | |
Ethernet | GbE (1), RGMII (1) | |
USB | USB 3.0, USB OTG | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 95 | |
Analog Input:Output | 4 | |
Watchdog Timer | Yes | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,92000 € | 240,92 € |
| Unit Price without VAT: | 240,92000 € |
|---|---|
| Unit Price with VAT: | 286,69480 € |

