



TS121041 | |
|---|---|
DigiKey Part Number | 4626-TS121041-ND |
Manufacturer | |
Manufacturer Product Number | TS121041 |
Description | Loudspeaker 4 Ohms |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 0 Hz ~ 16 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 0 Hz ~ 16 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | PVC | |
Material - Magnet | Nd-Fe-B | |
Ratings | IEC 60268-5 | |
Termination | Wire Leads | |
Size / Dimension | 2.047" L x 0.965" W (52.00mm x 24.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |





