
TTM-214-PR-M-L | |
|---|---|
DigiKey Part Number | 4173-TTM-214-PR-M-L-ND |
Manufacturer | |
Manufacturer Product Number | TTM-214-PR-M-L |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, PLII, PR40-20, R, S, T, U, WRe5-26) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TOHO ELECTRONICS INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, PLII, PR40-20, R, S, T, U, WRe5-26) | |
Input Range | -200°C ~ 2300°C, -328°F ~ 4172°F, 4 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 5, 5, 1 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.394" (10.00mm), 0.315" (8.00mm), 0.275" (7.00mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,09000 € | 129,09 € |
| Unit Price without VAT: | 129,09000 € |
|---|---|
| Unit Price with VAT: | 153,61710 € |

