
TTM-009W-R-A | |
|---|---|
DigiKey Part Number | 4173-TTM-009W-R-A-ND |
Manufacturer | |
Manufacturer Product Number | TTM-009W-R-A |
Description | CONTROL TEMP RELAY OUT 100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, J, K, N, R, S, T) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer TOHO ELECTRONICS INC. | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.551" (14.00mm), 0.315" (8.00mm) |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Type Temperature Controller (RTD, Type B, J, K, N, R, S, T) | Mounting Type Panel Mount |
Input Range -200°C ~ 1800°C, -328°F ~ 3272°F | Termination Style Screw Terminal |
Output Type Relay (2) | Ingress Protection IP66 |
Control Method On/Off, Proportional (PID) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 € | 107,09 € |
| 2 | 88,24000 € | 176,48 € |
| Unit Price without VAT: | 107,09000 € |
|---|---|
| Unit Price with VAT: | 127,43710 € |

