Temperature Controller (RTD, Type B, J, K, N, R, S, T) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTM-005W-R-A

DigiKey Part Number
4173-TTM-005W-R-A-ND
Manufacturer
Manufacturer Product Number
TTM-005W-R-A
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, J, K, N, R, S, T) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TOHO ELECTRONICS INC.
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
Input Range
-200°C ~ 1800°C, -328°F ~ 3272°F
Output Type
Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from TOHO ELECTRONICS INC.
FREE SHIPPING on orders of 121,34 € or more for products shipped by TOHO ELECTRONICS INC.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:5
All prices are in EUR
Box
QuantityUnit PriceExt Price
1107,58000 €107,58 €
288,64000 €177,28 €
Unit Price without VAT:107,58000 €
Unit Price with VAT:128,02020 €